
BD80FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD80FD0WHFP-TR-ND - Tape & Reel (TR) 846-BD80FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BD80FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80FD0WHFP-TR |
Description | IC REG LINEAR 8V 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 32V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package HRP-5 |
Voltage Dropout (Max) 0.55V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 32,68120 Kč | 817,03 Kč |
| 100 | 29,22920 Kč | 2 922,92 Kč |
| 250 | 27,58296 Kč | 6 895,74 Kč |
| 500 | 26,76154 Kč | 13 380,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,10238 Kč | 50 204,76 Kč |
| 4 000 | 24,54929 Kč | 98 197,16 Kč |
| 6 000 | 24,27236 Kč | 145 634,16 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |










