Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125AD-Q100J

DigiKey Part Number
1727-74LVC125AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC125AD-Q100JCT-ND - Cut Tape (CT)
1727-74LVC125AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC125AD-Q100J
Description
IC BUFFER NON-INVERT 3.6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,04000 Kč50,40 Kč
254,47680 Kč111,92 Kč
1003,85730 Kč385,73 Kč
2503,56380 Kč890,95 Kč
5003,38614 Kč1 693,07 Kč
1 0003,24020 Kč3 240,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,72789 Kč6 819,72 Kč
5 0002,64407 Kč13 220,35 Kč
7 5002,60207 Kč19 515,52 Kč
12 5002,55554 Kč31 944,25 Kč
17 5002,52834 Kč44 245,95 Kč
25 0002,50220 Kč62 555,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč