
LT6703HVIS5-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6703HVIS5-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6703HVIS5-3#TRMPBFCT-ND - Cut Tape (CT) 505-LT6703HVIS5-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6703HVIS5-3#TRMPBF |
Description | IC COMPARATR 1 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6703HVIS5-3#TRMPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 15µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 11.5mV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type with Voltage Reference | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 49,92480 Kč | 1 248,12 Kč |
| 100 | 44,97140 Kč | 4 497,14 Kč |
| 250 | 42,60832 Kč | 10 652,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,18422 Kč | 20 592,11 Kč |
| 1 000 | 40,01232 Kč | 40 012,32 Kč |
| 1 500 | 39,42557 Kč | 59 138,36 Kč |
| 2 500 | 38,77524 Kč | 96 938,10 Kč |
| 3 500 | 38,39508 Kč | 134 382,78 Kč |
| 5 000 | 38,02952 Kč | 190 147,60 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |










