Diode 1300 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG23T-M3/TR

DigiKey Part Number
BYG23T-M3/TR-ND - Tape & Reel (TR)
BYG23T-M3/CT-ND - Cut Tape (CT)
BYG23T-M3/DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG23T-M3/TR
Description
DIODE AVALANCHE 1300V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1300 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BYG23T-M3/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1300 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,45200 Kč124,52 Kč
1008,08210 Kč808,21 Kč
5006,19650 Kč3 098,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,76794 Kč8 582,29 Kč
3 6004,35889 Kč15 692,00 Kč
5 4004,15037 Kč22 412,00 Kč
9 0004,10427 Kč36 938,43 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč