Diode 1200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH112A

DigiKey Part Number
497-8048-2-ND - Tape & Reel (TR)
497-8048-1-ND - Cut Tape (CT)
497-8048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH112A
Description
DIODE STANDARD 1200V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
STTH112A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,66400 Kč76,64 Kč
1004,87360 Kč487,36 Kč
5003,66878 Kč1 834,39 Kč
1 0003,27968 Kč3 279,68 Kč
2 0002,95190 Kč5 903,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,59674 Kč12 983,70 Kč
10 0002,37706 Kč23 770,60 Kč
15 0002,26512 Kč33 976,80 Kč
25 0002,13933 Kč53 483,25 Kč
35 0002,06484 Kč72 269,40 Kč
50 0001,99243 Kč99 621,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč