BAT54A-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,42000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 31 153
Unit Price: 0,42000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 464
Unit Price: 0,44000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 42 988
Unit Price: 0,24000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 64 336
Unit Price: 0,30000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01324 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 535
Unit Price: 0,13000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 56 060
Unit Price: 0,03400 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12 000
Unit Price: 0,08499 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 18 501
Unit Price: 0,26000 Kč
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A-G3-18

DigiKey Part Number
BAT54A-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54A-G3-18
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,51711 Kč15 171,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,51711 Kč
Unit Price with VAT:1,83570 Kč