MFR Recommended
Similar



BAT46W-HE3-18 | |
|---|---|
DigiKey Part Number | BAT46W-HE3-18GITR-ND - Tape & Reel (TR) BAT46W-HE3-18GICT-ND - Cut Tape (CT) BAT46W-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-HE3-18 |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
EDA/CAD Models | BAT46W-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 6pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 250 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT46W-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT46W-HE3_A-18CT-ND | 10,92000 Kč | MFR Recommended |
| BAT46W-7-F | Diodes Incorporated | 0 | BAT46W-7FDICT-ND | 6,72000 Kč | Similar |










