
LTM8002HY | |
|---|---|
DigiKey Part Number | LTM8002HY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8002HY |
Description | DC DC CONVERTER 0.97-18V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.97 ~ 18V 2.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8002HY Models |
Category | Current - Output (Max) 2.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP |
Packaging Tray | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 49-FBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) |
Voltage - Input (Min) 3.4V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,48000 Kč | 645,48 Kč |
| 5 | 621,54000 Kč | 3 107,70 Kč |
| 10 | 611,44100 Kč | 6 114,41 Kč |
| 25 | 598,35080 Kč | 14 958,77 Kč |
| 50 | 588,62020 Kč | 29 431,01 Kč |
| 100 | 579,03450 Kč | 57 903,45 Kč |
| 260 | 566,05600 Kč | 147 174,56 Kč |
| Unit Price without VAT: | 645,48000 Kč |
|---|---|
| Unit Price with VAT: | 781,03080 Kč |












