
DLW5BTH501TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTH501TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTH501TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTH501TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTH501TQ2L |
Description | CMC 2.5A 2LN 500OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2.5A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTH501TQ2L Models |
Category | DC Resistance (DCR) (Max) 27mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 25 | 24,57600 Kč | 614,40 Kč |
| 50 | 23,17340 Kč | 1 158,67 Kč |
| 100 | 21,84630 Kč | 2 184,63 Kč |
| 250 | 20,21268 Kč | 5 053,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 18,34356 Kč | 12 840,49 Kč |
| 1 400 | 17,29890 Kč | 24 218,46 Kč |
| 2 100 | 16,71621 Kč | 35 104,04 Kč |
| 3 500 | 16,01079 Kč | 56 037,76 Kč |
| 4 900 | 15,56290 Kč | 76 258,21 Kč |
| 7 000 | 15,38104 Kč | 107 667,28 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










