BAT46W-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10
Unit Price: 10,29000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 25 867
Unit Price: 2,73000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 11 318
Unit Price: 4,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 57 237
Unit Price: 6,93000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 045
Unit Price: 10,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 798
Unit Price: 10,71000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 098
Unit Price: 10,71000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,40000 Kč

Similar


STMicroelectronics
In Stock: 27
Unit Price: 7,14000 Kč
Datasheet
Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46W-7-F

DigiKey Part Number
BAT46W-7FDITR-ND - Tape & Reel (TR)
BAT46W-7FDICT-ND - Cut Tape (CT)
BAT46W-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46W-7-F
Description
DIODE SCHOTTKY 100V 150MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAT46W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT46W-E3-08Vishay General Semiconductor - Diodes Division10BAT46W-E3-08CT-ND10,29000 KčDirect
1N4448W_R1_00001Panjit International Inc.25 8673757-1N4448W_R1_00001CT-ND2,73000 KčSimilar
BAS100AS_R1_00001Panjit International Inc.11 3183757-BAS100AS_R1_00001CT-ND4,20000 KčSimilar
BAT41ZFILMSTMicroelectronics57 237497-5558-1-ND6,93000 KčSimilar
BAT46W-E3-18Vishay General Semiconductor - Diodes Division1 045BAT46W-E3-18GICT-ND10,29000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,13700 Kč41,37 Kč
1002,58490 Kč258,49 Kč
5001,90620 Kč953,10 Kč
1 0001,68656 Kč1 686,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40673 Kč4 220,19 Kč
6 0001,26548 Kč7 592,88 Kč
9 0001,19343 Kč10 740,87 Kč
15 0001,11243 Kč16 686,45 Kč
21 0001,06443 Kč22 353,03 Kč
30 0001,01775 Kč30 532,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč