


BAT46W-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAT46W-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAT46W-HE3_A-18CT-ND - Cut Tape (CT) 112-BAT46W-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-HE3_A-18 |
Description | DIODE SCHOTTKY 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,24790 Kč | 424,79 Kč |
| 500 | 3,18246 Kč | 1 591,23 Kč |
| 1 000 | 2,83830 Kč | 2 838,30 Kč |
| 2 000 | 2,54832 Kč | 5 096,64 Kč |
| 5 000 | 2,23410 Kč | 11 170,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,03964 Kč | 20 396,40 Kč |
| 20 000 | 1,87611 Kč | 37 522,20 Kč |
| 30 000 | 1,79277 Kč | 53 783,10 Kč |
| 50 000 | 1,69915 Kč | 84 957,50 Kč |
| 70 000 | 1,64372 Kč | 115 060,40 Kč |
| 100 000 | 1,58986 Kč | 158 986,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



