1N4247GP-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,43699 Kč
Datasheet

Similar


Microchip Technology
In Stock: 166
Unit Price: 4,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 754
Unit Price: 0,16000 Kč
Datasheet

Similar


onsemi
In Stock: 29 767
Unit Price: 0,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05923 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03605 Kč
Datasheet

Similar


onsemi
In Stock: 46 594
Unit Price: 0,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,44480 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03633 Kč
Datasheet

Similar


Microchip Technology
In Stock: 404
Unit Price: 3,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16
Unit Price: 4,22000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02575 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03633 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 820
Unit Price: 0,31000 Kč
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4247GP-E3/73

DigiKey Part Number
1N4247GP-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4247GP-E3/73
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 160°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
9 0005,79794 Kč52 181,46 Kč
Unit Price without VAT:5,79794 Kč
Unit Price with VAT:7,01551 Kč