1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4937RLG

DigiKey Part Number
1N4937RLGOSTR-ND - Tape & Reel (TR)
1N4937RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4937RLG
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4937RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 459
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,06300 Kč20,63 Kč
1001,54090 Kč154,09 Kč
5001,32868 Kč664,34 Kč
1 0001,20932 Kč1 209,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,91420 Kč4 571,00 Kč
10 0000,73675 Kč7 367,50 Kč
15 0000,68824 Kč10 323,60 Kč
25 0000,64465 Kč16 116,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč