
D5G-T | |
|---|---|
DigiKey Part Number | 31-D5G-TTR-ND - Tape & Reel (TR) 31-D5G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D5G-T |
Description | DIODE STANDARD 600V 1A T1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole T-1 |
Datasheet | Datasheet |
EDA/CAD Models | D5G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | T-1 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| 2 000 | 1,70913 Kč | 3 418,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48468 Kč | 7 423,40 Kč |
| 10 000 | 1,34572 Kč | 13 457,20 Kč |
| 15 000 | 1,27489 Kč | 19 123,35 Kč |
| 25 000 | 1,19525 Kč | 29 881,25 Kč |
| 35 000 | 1,14807 Kč | 40 182,45 Kč |
| 50 000 | 1,10222 Kč | 55 111,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

