Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5619 | |
|---|---|
DigiKey Part Number | 1N5619-ND |
Manufacturer | |
Manufacturer Product Number | 1N5619 |
Description | DIODE STANDARD 600V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5619 Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 25pF @ 12V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5619/TR | Microchip Technology | 0 | 150-1N5619/TR-ND | 117,70586 Kč | Parametric Equivalent |
| JAN1N5619 | Microchip Technology | 117 | 1086-2110-ND | 92,60000 Kč | Parametric Equivalent |
| JAN1N5619/TR | Microchip Technology | 0 | 150-JAN1N5619/TR-ND | 105,41772 Kč | Parametric Equivalent |
| JANTX1N5619 | Microchip Technology | 5 | 1086-1042-ND | 102,68000 Kč | Parametric Equivalent |
| JANTX1N5619/TR | Microchip Technology | 0 | 150-JANTX1N5619/TR-ND | 116,08891 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 100 | 97,01080 Kč | 9 701,08 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |








