Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5619/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5619/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5619/TR |
Description | DIODE STANDARD 600V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 800 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/429 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5619 | Microchip Technology | 0 | 1N5619-ND | 104,36000 Kč | Parametric Equivalent |
| 1N5619/TR | Microchip Technology | 0 | 150-1N5619/TR-ND | 117,70586 Kč | Parametric Equivalent |
| JAN1N5619 | Microchip Technology | 117 | 1086-2110-ND | 92,60000 Kč | Parametric Equivalent |
| JANTX1N5619 | Microchip Technology | 5 | 1086-1042-ND | 102,68000 Kč | Parametric Equivalent |
| JANTX1N5619/TR | Microchip Technology | 0 | 150-JANTX1N5619/TR-ND | 116,08891 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 105,41772 Kč | 17 077,67 Kč |
| Unit Price without VAT: | 105,41772 Kč |
|---|---|
| Unit Price with VAT: | 127,55544 Kč |







