Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5619/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5619/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5619/TR |
Description | DIODE STANDARD 600V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 12V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/429 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Supplier Device Package A, Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5619 | Microchip Technology | 0 | 1N5619-ND | 104,36000 Kč | Parametric Equivalent |
| 1N5619/TR | Microchip Technology | 0 | 150-1N5619/TR-ND | 117,70586 Kč | Parametric Equivalent |
| JAN1N5619 | Microchip Technology | 117 | 1086-2110-ND | 92,60000 Kč | Parametric Equivalent |
| JAN1N5619/TR | Microchip Technology | 0 | 150-JAN1N5619/TR-ND | 105,41772 Kč | Parametric Equivalent |
| JANTX1N5619 | Microchip Technology | 5 | 1086-1042-ND | 102,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 204,36909 Kč | 33 720,90 Kč |
| Unit Price without VAT: | 204,36909 Kč |
|---|---|
| Unit Price with VAT: | 247,28660 Kč |







