1N5619/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 104,36000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 117
Unit Price: 92,60000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 105,41772 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5
Unit Price: 102,68000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 116,08891 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 203,07565 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 204,36909 Kč
Datasheet
Diode 600 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5619/TR

DigiKey Part Number
150-1N5619/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5619/TR
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Part Status
Active
Capacitance @ Vr, F
25pF @ 12V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
A, Axial
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5619Microchip Technology01N5619-ND104,36000 KčParametric Equivalent
JAN1N5619Microchip Technology1171086-2110-ND92,60000 KčParametric Equivalent
JAN1N5619/TRMicrochip Technology0150-JAN1N5619/TR-ND105,41772 KčParametric Equivalent
JANTX1N5619Microchip Technology51086-1042-ND102,68000 KčParametric Equivalent
JANTX1N5619/TRMicrochip Technology0150-JANTX1N5619/TR-ND116,08891 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
174117,70586 Kč20 480,82 Kč
Manufacturers Standard Package
Unit Price without VAT:117,70586 Kč
Unit Price with VAT:142,42409 Kč