BA158GP-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,73729 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 47,62796 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 754
Unit Price: 1,73000 Kč
Datasheet

Similar


onsemi
In Stock: 29 767
Unit Price: 2,37000 Kč
Datasheet

Similar


onsemi
In Stock: 46 594
Unit Price: 2,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 58,44605 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16
Unit Price: 45,34000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,27646 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,38999 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,29615 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,38999 Kč
Datasheet

Similar


onsemi
In Stock: 2 976
Unit Price: 4,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 945
Unit Price: 3,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 539
Unit Price: 3,74000 Kč
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA158GP-E3/54

DigiKey Part Number
BA158GP-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA158GP-E3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0006,39126 Kč70 303,86 Kč
Unit Price without VAT:6,39126 Kč
Unit Price with VAT:7,73342 Kč