Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4937-T

DigiKey Part Number
1N4937DITR-ND - Tape & Reel (TR)
1N4937DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4937-T
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4937-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 754
Factory Stock: 335 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,43600 Kč24,36 Kč
1001,50350 Kč150,35 Kč
5001,09274 Kč546,37 Kč
1 0000,95961 Kč959,61 Kč
2 0000,84696 Kč1 693,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,72460 Kč3 623,00 Kč
10 0000,64871 Kč6 487,10 Kč
15 0000,60999 Kč9 149,85 Kč
25 0000,56644 Kč14 161,00 Kč
35 0000,54063 Kč18 922,05 Kč
50 0000,51553 Kč25 776,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč