
1N4937 | |
|---|---|
DigiKey Part Number | 4878-1N4937CT-ND - Cut Tape (CT) 4878-1N4937TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4937 |
Description | DIODE STANDARD 600V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4937 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,39110 Kč | 139,11 Kč |
| 500 | 1,00982 Kč | 504,91 Kč |
| 1 000 | 0,88573 Kč | 885,73 Kč |
| 2 000 | 0,78104 Kč | 1 562,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66713 Kč | 3 335,65 Kč |
| 10 000 | 0,59653 Kč | 5 965,30 Kč |
| 15 000 | 0,56050 Kč | 8 407,50 Kč |
| 25 000 | 0,51996 Kč | 12 999,00 Kč |
| 35 000 | 0,49594 Kč | 17 357,90 Kč |
| 50 000 | 0,47257 Kč | 23 628,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



