
RH05038R30FC02 | |
---|---|
DigiKey Part Number | 541-RH05038R30FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH05038R30FC02 |
Description | RH-50 38.3 1% C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 38.3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 826,95000 Kč | 826,95 Kč |
10 | 597,19600 Kč | 5 971,96 Kč |
25 | 535,12280 Kč | 13 378,07 Kč |
50 | 496,29980 Kč | 24 814,99 Kč |
100 | 463,32170 Kč | 46 332,17 Kč |
250 | 427,22664 Kč | 106 806,66 Kč |
500 | 404,66150 Kč | 202 330,75 Kč |
Unit Price without VAT: | 826,95000 Kč |
---|---|
Unit Price with VAT: | 1 000,60950 Kč |