
RH01071R50FC02 | |
|---|---|
DigiKey Part Number | 541-RH01071R50FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH01071R50FC02 |
Description | RH-10 71.5 1% C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 71.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,31000 Kč | 153,31 Kč |
| 10 | 105,08700 Kč | 1 050,87 Kč |
| 30 | 89,73567 Kč | 2 692,07 Kč |
| 50 | 83,83240 Kč | 4 191,62 Kč |
| 100 | 76,87730 Kč | 7 687,73 Kč |
| 250 | 69,25976 Kč | 17 314,94 Kč |
| 500 | 64,49634 Kč | 32 248,17 Kč |
| 1 000 | 60,45033 Kč | 60 450,33 Kč |
| Unit Price without VAT: | 153,31000 Kč |
|---|---|
| Unit Price with VAT: | 185,50510 Kč |










