
HSA251K2J | |
|---|---|
DigiKey Part Number | A137134-ND |
Manufacturer | |
Manufacturer Product Number | HSA251K2J |
Description | RES CHAS MNT 1.2K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,84000 Kč | 119,84 Kč |
| 10 | 74,40200 Kč | 744,02 Kč |
| 25 | 71,23160 Kč | 1 780,79 Kč |
| 50 | 64,74420 Kč | 3 237,21 Kč |
| 100 | 56,88570 Kč | 5 688,57 Kč |
| 300 | 51,39913 Kč | 15 419,74 Kč |
| 500 | 46,60710 Kč | 23 303,55 Kč |
| 1 000 | 45,24181 Kč | 45 241,81 Kč |
| 5 000 | 40,95503 Kč | 204 775,15 Kč |
| Unit Price without VAT: | 119,84000 Kč |
|---|---|
| Unit Price with VAT: | 145,00640 Kč |








