
RH02543R00FC02 | |
---|---|
DigiKey Part Number | 541-RH02543R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02543R00FC02 |
Description | RH-25 43 1% C02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 43 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 199,55000 Kč | 199,55 Kč |
10 | 137,72800 Kč | 1 377,28 Kč |
25 | 121,01400 Kč | 3 025,35 Kč |
50 | 110,55320 Kč | 5 527,66 Kč |
100 | 101,66710 Kč | 10 166,71 Kč |
250 | 91,93612 Kč | 22 984,03 Kč |
500 | 85,85002 Kč | 42 925,01 Kč |
1 000 | 80,68251 Kč | 80 682,51 Kč |
Unit Price without VAT: | 199,55000 Kč |
---|---|
Unit Price with VAT: | 241,45550 Kč |