
RH025880R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH025880R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH025880R0FC02 |
Description | RH-25 880 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 880 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 880 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,41000 Kč | 248,41 Kč |
| 10 | 172,62500 Kč | 1 726,25 Kč |
| 25 | 152,11800 Kč | 3 802,95 Kč |
| 50 | 139,28400 Kč | 6 964,20 Kč |
| 100 | 128,37970 Kč | 12 837,97 Kč |
| 250 | 116,43896 Kč | 29 109,74 Kč |
| 500 | 108,97206 Kč | 54 486,03 Kč |
| 1 000 | 102,63171 Kč | 102 631,71 Kč |
| Unit Price without VAT: | 248,41000 Kč |
|---|---|
| Unit Price with VAT: | 300,57610 Kč |



