HS200,250,300 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300 1R2 J

DigiKey Part Number
HS3001R2J-ND
Manufacturer
Manufacturer Product Number
HS300 1R2 J
Description
RES CHAS MNT 1.2 OHM 5% 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.2 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.027" L x 1.791" W (127.70mm x 45.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 358,12000 Kč1 358,12 Kč
161 062,01750 Kč16 992,28 Kč
321 054,89625 Kč33 756,68 Kč
641 011,45922 Kč64 733,39 Kč
112978,04661 Kč109 541,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 358,12000 Kč
Unit Price with VAT:1 643,32520 Kč