Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW120633R0JNTB | |
|---|---|
DigiKey Part Number | CRCW120633R0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120633R0JNTB |
Description | RES SMD 33 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R0JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120633R0JNEAIF | Vishay Dale | 0 | CRCW120633R0JNEAIF-ND | 2,15263 Kč | Upgrade |
| CRCW120633R0JNEAC | Vishay Dale | 29 790 | 541-CRCW120633R0JNEACCT-ND | 2,10000 Kč | Similar |
| CRCW120633R0JNEBC | Vishay Dale | 0 | CRCW120633R0JNEBC-ND | 0,16485 Kč | Similar |
| CRCW120633R0FKEC | Vishay Dale | 0 | CRCW120633R0FKEC-ND | 0,20646 Kč | Parametric Equivalent |
| CRCW120633R0FKTA | Vishay Dale | 0 | CRCW120633R0FKTA-ND | 0,52793 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43035 Kč | 4 303,50 Kč |
| Unit Price without VAT: | 0,43035 Kč |
|---|---|
| Unit Price with VAT: | 0,52072 Kč |







