Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW120633R0FKTA | |
|---|---|
DigiKey Part Number | CRCW120633R0FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120633R0FKTA |
Description | RES SMD 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120633R0FKEA | Vishay Dale | 298 274 | 541-33.0FCT-ND | 2,31000 Kč | Direct |
| CRCW120633R0FKEAHP | Vishay Dale | 41 494 | 541-33.0UCT-ND | 5,67000 Kč | Upgrade |
| ERJ-8ENF33R0V | Panasonic Industry | 27 132 | P33.0FCT-ND | 3,78000 Kč | Direct |
| RMCF1206FT33R0 | Stackpole Electronics Inc | 161 533 | RMCF1206FT33R0CT-ND | 2,10000 Kč | Direct |
| AC1206FR-0733RL | YAGEO | 28 675 | YAG3868CT-ND | 2,31000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52793 Kč | 2 639,65 Kč |
| Unit Price without VAT: | 0,52793 Kč |
|---|---|
| Unit Price with VAT: | 0,63880 Kč |








