
ERJ-S08F33R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08F33R0VTR-ND - Tape & Reel (TR) 10-ERJ-S08F33R0VCT-ND - Cut Tape (CT) 10-ERJ-S08F33R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F33R0V |
Description | RES 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F33R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF33R0V | Panasonic Industry | 27 132 | P33.0FCT-ND | 3,78000 Kč | Similar |
| AC1206FR-0733RL | YAGEO | 28 675 | YAG3868CT-ND | 2,31000 Kč | Similar |
| CR1206-FX-33R0ELF | Bourns Inc. | 1 528 | 118-CR1206-FX-33R0ELFCT-ND | 2,10000 Kč | Similar |
| CRCW120633R0FKEA | Vishay Dale | 298 274 | 541-33.0FCT-ND | 2,31000 Kč | Similar |
| CRCW120633R0FKEAHP | Vishay Dale | 41 494 | 541-33.0UCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 50 | 3,80480 Kč | 190,24 Kč |
| 100 | 3,39330 Kč | 339,33 Kč |
| 250 | 2,97752 Kč | 744,38 Kč |
| 500 | 2,73814 Kč | 1 369,07 Kč |
| 1 000 | 2,54727 Kč | 2 547,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15725 Kč | 10 786,25 Kč |
| 10 000 | 2,07145 Kč | 20 714,50 Kč |
| 15 000 | 2,02962 Kč | 30 444,30 Kč |
| 25 000 | 1,98426 Kč | 49 606,50 Kč |
| 35 000 | 1,95829 Kč | 68 540,15 Kč |
| 50 000 | 1,93369 Kč | 96 684,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

