33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-33R0ELF

DigiKey Part Number
118-CR1206-FX-33R0ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-33R0ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-33R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-33R0ELF
Description
RES SMD 33 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-33R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120633R0FKEAVishay Dale298 274541-33.0FCT-ND2,31000 KčDirect
ERJ-8ENF33R0VPanasonic Industry27 132P33.0FCT-ND3,78000 KčDirect
RC1206FR-0733RLYAGEO93 959311-33.0FRCT-ND2,10000 KčDirect
RMCF1206FT33R0Stackpole Electronics Inc161 533RMCF1206FT33R0CT-ND2,10000 KčDirect
AC1206FR-0733RLYAGEO28 675YAG3868CT-ND2,31000 KčSimilar
In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,75600 Kč18,90 Kč
500,62580 Kč31,29 Kč
1000,52080 Kč52,08 Kč
2500,41744 Kč104,36 Kč
5000,35822 Kč179,11 Kč
1 0000,31161 Kč311,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23745 Kč1 187,25 Kč
10 0000,21599 Kč2 159,90 Kč
15 0000,20553 Kč3 082,95 Kč
25 0000,19421 Kč4 855,25 Kč
35 0000,18775 Kč6 571,25 Kč
50 0000,18163 Kč9 081,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč