
CRCW120633R0JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120633R0JNEACTR-ND - Tape & Reel (TR) 541-CRCW120633R0JNEACCT-ND - Cut Tape (CT) 541-CRCW120633R0JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633R0JNEAC |
Description | RES 33 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-330ELF | Bourns Inc. | 22 522 | CR1206-JW-330ELFCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,49980 Kč | 49,98 Kč |
| 250 | 0,39896 Kč | 99,74 Kč |
| 500 | 0,34184 Kč | 170,92 Kč |
| 1 000 | 0,29670 Kč | 296,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21666 Kč | 1 083,30 Kč |
| 10 000 | 0,19673 Kč | 1 967,30 Kč |
| 15 000 | 0,18704 Kč | 2 805,60 Kč |
| 25 000 | 0,17653 Kč | 4 413,25 Kč |
| 35 000 | 0,17053 Kč | 5 968,55 Kč |
| 50 000 | 0,16485 Kč | 8 242,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

