CRCW120633R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 19 169
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 4 798
Unit Price: 5,88000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 61 324
Unit Price: 3,15000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,09119 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 267 214
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 148 961
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,52005 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,67828 Kč
Datasheet

Upgrade


YAGEO
In Stock: 2
Unit Price: 6,30000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 444
Unit Price: 8,61000 Kč
Datasheet

Similar


YAGEO
In Stock: 362
Unit Price: 2,10000 Kč
Datasheet
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120633R0JNTA

DigiKey Part Number
CRCW120633R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120633R0JNTA
Description
RES SMD 33 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120633R0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120633R0JNEAVishay Dale19 169541-33ECT-ND2,10000 KčDirect
CRCW120633R0JNEAHPVishay Dale4 798541-33UACT-ND5,88000 KčUpgrade
ERJ-8GEYJ330VPanasonic Industry61 324P33ECT-ND3,15000 KčDirect
RMCF1206JG33R0Stackpole Electronics Inc0RMCF1206JG33R0-ND0,09119 KčDirect
RMCF1206JT33R0Stackpole Electronics Inc267 214RMCF1206JT33R0CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,47741 Kč2 387,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,47741 Kč
Unit Price with VAT:0,57767 Kč