Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

ERJ-T08J330V | |
|---|---|
DigiKey Part Number | ERJ-T08J330V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J330V |
Description | RES SMD 33 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J330V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J330V | Panasonic Industry | 148 961 | P33ALCT-ND | 3,57000 Kč | Direct |
| ERJ-P08D33R0V | Panasonic Industry | 0 | P16079CT-ND | 5,67000 Kč | Upgrade |
| CRCW120633R0JNEAHP | Vishay Dale | 4 798 | 541-33UACT-ND | 5,88000 Kč | Upgrade |
| RPC1206JT33R0 | Stackpole Electronics Inc | 9 108 | 738-RPC1206JT33R0CT-ND | 4,41000 Kč | Upgrade |
| SR1206JR-7W33RL | YAGEO | 444 | YAG6072CT-ND | 8,61000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67828 Kč | 6 782,80 Kč |
| Unit Price without VAT: | 0,67828 Kč |
|---|---|
| Unit Price with VAT: | 0,82072 Kč |






