
ERJ-P08J330V | |
|---|---|
DigiKey Part Number | P33ALTR-ND - Tape & Reel (TR) P33ALCT-ND - Cut Tape (CT) P33ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J330V |
Description | RES SMD 33 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J330V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 50 | 1,12540 Kč | 56,27 Kč |
| 100 | 0,95960 Kč | 95,96 Kč |
| 250 | 0,79204 Kč | 198,01 Kč |
| 500 | 0,69630 Kč | 348,15 Kč |
| 1 000 | 0,62049 Kč | 620,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48094 Kč | 2 404,70 Kč |
| 10 000 | 0,44713 Kč | 4 471,30 Kč |
| 15 000 | 0,43068 Kč | 6 460,20 Kč |
| 25 000 | 0,41285 Kč | 10 321,25 Kč |
| 35 000 | 0,40264 Kč | 14 092,40 Kč |
| 50 000 | 0,39299 Kč | 19 649,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

