RMCF1206JG33R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 19 169
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,47741 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 1 528
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 13 762
Unit Price: 2,31000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 93 959
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 362
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 22 522
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 29 790
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,15263 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,35485 Kč
Datasheet
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG33R0

DigiKey Part Number
RMCF1206JG33R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG33R0
Description
RES 33 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG33R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120633R0JNEAVishay Dale19 169541-33ECT-ND2,10000 KčDirect
CRCW120633R0JNEBVishay Dale0CRCW120633R0JNEB-ND0,17643 KčDirect
CRCW120633R0JNECVishay Dale0CRCW120633R0JNEC-ND0,17643 KčDirect
CRCW120633R0JNTAVishay Dale0CRCW120633R0JNTA-ND0,47741 KčDirect
CRCW120633R0JNTBVishay Dale0CRCW120633R0JNTB-ND0,43035 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09119 Kč911,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,09119 Kč
Unit Price with VAT:0,11034 Kč