
CRCW120633R0JNEA | |
|---|---|
DigiKey Part Number | 541-33ETR-ND - Tape & Reel (TR) 541-33ECT-ND - Cut Tape (CT) 541-33EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633R0JNEA |
Description | RES SMD 33 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,76440 Kč | 19,11 Kč |
| 50 | 0,63000 Kč | 31,50 Kč |
| 100 | 0,52500 Kč | 52,50 Kč |
| 250 | 0,42080 Kč | 105,20 Kč |
| 500 | 0,36116 Kč | 180,58 Kč |
| 1 000 | 0,31413 Kč | 314,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23047 Kč | 1 152,35 Kč |
| 10 000 | 0,20967 Kč | 2 096,70 Kč |
| 15 000 | 0,19955 Kč | 2 993,25 Kč |
| 25 000 | 0,18860 Kč | 4 715,00 Kč |
| 35 000 | 0,18234 Kč | 6 381,90 Kč |
| 50 000 | 0,17643 Kč | 8 821,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

