Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar

CRCW120633R0FKEC | |
|---|---|
DigiKey Part Number | CRCW120633R0FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120633R0FKEC |
Description | RES SMD 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R0FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120633R0FKEAC | Vishay Dale | 58 861 | 541-CRCW120633R0FKEACCT-ND | 2,31000 Kč | Similar |
| CRCW120633R0FKEBC | Vishay Dale | 0 | CRCW120633R0FKEBC-ND | 0,18957 Kč | Similar |
| CRCW120633R0DKEAP | Vishay Dale | 0 | CRCW120633R0DKEAP-ND | 1,49304 Kč | Parametric Equivalent |
| CRCW120633R0FKEB | Vishay Dale | 0 | CRCW120633R0FKEB-ND | 0,20646 Kč | Parametric Equivalent |
| CRCW120633R0FKTA | Vishay Dale | 0 | CRCW120633R0FKTA-ND | 0,52793 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,20646 Kč | 4 129,20 Kč |
| Unit Price without VAT: | 0,20646 Kč |
|---|---|
| Unit Price with VAT: | 0,24982 Kč |









