CRCW0805470RJNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,05457 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,35932 Kč
Datasheet

Similar


Vishay Dale
In Stock: 53 990
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09872 Kč
Datasheet

Similar


Vishay Dale
In Stock: 384
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,62776 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,37792 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,33326 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46 362
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81 793
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 146 863
Unit Price: 2,10000 Kč
Datasheet
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470RJNTB

DigiKey Part Number
CRCW0805470RJNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805470RJNTB
Description
RES SMD 470 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470RJNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RJNEAIFVishay Dale0CRCW0805470RJNEAIF-ND2,05457 KčUpgrade
RCA0805470RJNEAVishay Dale0541-2222-2-ND0,35932 KčUpgrade
CRCW0805470RJNEACVishay Dale53 990541-CRCW0805470RJNEACCT-ND2,10000 KčSimilar
CRCW0805470RJNEBCVishay Dale0CRCW0805470RJNEBC-ND0,09872 KčSimilar
RCG0805470RJNEAVishay Dale384541-1835-1-ND2,10000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36618 Kč3 661,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,36618 Kč
Unit Price with VAT:0,44308 Kč