Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

RCA0805470RJNEA | |
|---|---|
DigiKey Part Number | 541-2222-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCA0805470RJNEA |
Description | RES SMD 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0805470RJNEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470RJNEA | Vishay Dale | 0 | 541-470ACT-ND | 2,10000 Kč | Similar |
| CRCW0805470RJNEAC | Vishay Dale | 53 990 | 541-CRCW0805470RJNEACCT-ND | 2,10000 Kč | Similar |
| CRCW0805470RJNEAHP | Vishay Dale | 4 814 | 541-470TACT-ND | 4,41000 Kč | Similar |
| CRCW0805470RJNEAIF | Vishay Dale | 0 | CRCW0805470RJNEAIF-ND | 2,05457 Kč | Similar |
| CRCW0805470RJNEB | Vishay Dale | 19 922 | 541-CRCW0805470RJNEBCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35932 Kč | 1 796,60 Kč |
| Unit Price without VAT: | 0,35932 Kč |
|---|---|
| Unit Price with VAT: | 0,43478 Kč |








