
CRCW0805470RJNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805470RJNEACTR-ND - Tape & Reel (TR) 541-CRCW0805470RJNEACCT-ND - Cut Tape (CT) 541-CRCW0805470RJNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805470RJNEAC |
Description | RES 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805470RJNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470RJNEB | Vishay Dale | 19 922 | 541-CRCW0805470RJNEBCT-ND | 2,10000 Kč | Upgrade |
| CRCW0805470RFHEAP | Vishay Dale | 4 629 | 541-CRCW0805470RFHEAPCT-ND | 4,62000 Kč | Parametric Equivalent |
| CRCW0805470RJNTA | Vishay Dale | 11 403 | 541-3025-1-ND | 3,15000 Kč | Parametric Equivalent |
| RCG0805470RJNEA | Vishay Dale | 384 | 541-1835-1-ND | 2,10000 Kč | Parametric Equivalent |
| AA0805FR-07470RL | YAGEO | 4 690 | 13-AA0805FR-07470RLCT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,51240 Kč | 12,81 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,34230 Kč | 34,23 Kč |
| 250 | 0,26876 Kč | 67,19 Kč |
| 500 | 0,22678 Kč | 113,39 Kč |
| 1 000 | 0,19360 Kč | 193,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13628 Kč | 681,40 Kč |
| 10 000 | 0,12181 Kč | 1 218,10 Kč |
| 15 000 | 0,11478 Kč | 1 721,70 Kč |
| 25 000 | 0,10717 Kč | 2 679,25 Kč |
| 35 000 | 0,10282 Kč | 3 598,70 Kč |
| 50 000 | 0,09872 Kč | 4 936,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

