
RCG0805470RJNEA | |
|---|---|
DigiKey Part Number | 541-1835-2-ND - Tape & Reel (TR) 541-1835-1-ND - Cut Tape (CT) 541-1835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0805470RJNEA |
Description | RES 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0805470RJNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470RJNEAC | Vishay Dale | 53 990 | 541-CRCW0805470RJNEACCT-ND | 2,10000 Kč | Direct |
| CRCW0805470RJNEAHP | Vishay Dale | 4 814 | 541-470TACT-ND | 4,41000 Kč | Upgrade |
| RCS0805470RJNEA | Vishay Dale | 8 214 | 541-2863-1-ND | 3,78000 Kč | Upgrade |
| CRCW0805470RJNEB | Vishay Dale | 19 922 | 541-CRCW0805470RJNEBCT-ND | 2,10000 Kč | Similar |
| CRCW0805470RJNTA | Vishay Dale | 11 403 | 541-3025-1-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,74760 Kč | 18,69 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,51030 Kč | 51,03 Kč |
| 250 | 0,40820 Kč | 102,05 Kč |
| 500 | 0,35024 Kč | 175,12 Kč |
| 1 000 | 0,30426 Kč | 304,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36616 Kč | 1 830,80 Kč |
| 10 000 | 0,33784 Kč | 3 378,40 Kč |
| 15 000 | 0,32407 Kč | 4 861,05 Kč |
| 25 000 | 0,30914 Kč | 7 728,50 Kč |
| 35 000 | 0,30060 Kč | 10 521,00 Kč |
| 50 000 | 0,29253 Kč | 14 626,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

