470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JT470R

DigiKey Part Number
RMCF0805JT470RTR-ND - Tape & Reel (TR)
RMCF0805JT470RCT-ND - Cut Tape (CT)
RMCF0805JT470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT470R
Description
RES 470 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RJNEBVishay Dale19 922541-CRCW0805470RJNEBCT-ND2,10000 KčDirect
CRCW0805470RJNTAVishay Dale11 403541-3025-1-ND3,15000 KčDirect
CRG0805J470RTE Connectivity Passive Product10 927A126392CT-ND2,10000 KčDirect
RCG0805470RJNEAVishay Dale384541-1835-1-ND2,10000 KčDirect
CRCW0805470RJNEAHPVishay Dale4 814541-470TACT-ND4,41000 KčUpgrade
In-Stock: 81 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,35280 Kč8,82 Kč
500,27720 Kč13,86 Kč
1000,22470 Kč22,47 Kč
2500,17304 Kč43,26 Kč
5000,14362 Kč71,81 Kč
1 0000,12053 Kč120,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08450 Kč422,50 Kč
10 0000,07410 Kč741,00 Kč
15 0000,06908 Kč1 036,20 Kč
25 0000,06364 Kč1 591,00 Kč
35 0000,06054 Kč2 118,90 Kč
50 0000,05761 Kč2 880,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč