
KIT-RMCF0805JT-12 | |
|---|---|
DigiKey Part Number | KIT-RMCF0805JT-12-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0805JT-12 |
Description | RESISTOR KIT 10-910 1/8W 960PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 910 Ohm ±5% 1/8W Surface Mount 960 Pieces (48 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer Stackpole Electronics Inc | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 960 Pieces (48 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 10 ~ 910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,56000 Kč | 714,56 Kč |
| 10 | 620,68000 Kč | 6 206,80 Kč |
| Unit Price without VAT: | 714,56000 Kč |
|---|---|
| Unit Price with VAT: | 864,61760 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0805JT100R | RES 100 OHM 5% 1/8W 0805 | 20 |
| RMCF0805JT47R0 | RES 47 OHM 5% 1/8W 0805 | 20 |
| RMCF0805JT10R0 | RES 10 OHM 5% 1/8W 0805 | 20 |
| RMCF0805JT330R | RES 330 OHM 5% 1/8W 0805 | 20 |
| RMCF0805JT510R | RES 510 OHM 5% 1/8W 0805 | 20 |









