
KIT-RMCF0805JT-13 | |
|---|---|
DigiKey Part Number | KIT-RMCF0805JT-13-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0805JT-13 |
Description | RESISTOR KIT 1K-91K 1/8W 960PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 91k Ohm ±5% 1/8W Surface Mount 960 Pieces (48 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer Stackpole Electronics Inc | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 960 Pieces (48 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 1k ~ 91k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,03000 $ | 34,03 $ |
| 10 | 29,55900 $ | 295,59 $ |
| Unit Price without VAT: | 34,03000 $ |
|---|---|
| Unit Price with VAT: | 41,17630 $ |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0805JT10K0 | RES 10K OHM 5% 1/8W 0805 | 20 |
| RMCF0805JT47K0 | RES 47K OHM 5% 1/8W 0805 | 20 |
| RMCF0805JT1K00 | RES 1K OHM 5% 1/8W 0805 | 20 |
| RMCF0805JT4K70 | RES 4.7K OHM 5% 1/8W 0805 | 20 |
| RMCF0805JT5K10 | RES 5.1K OHM 5% 1/8W 0805 | 20 |







