


RMCF0805JT4K70 | |
|---|---|
DigiKey Part Number | RMCF0805JT4K70TR-ND - Tape & Reel (TR) RMCF0805JT4K70CT-ND - Cut Tape (CT) RMCF0805JT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT4K70 |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT4K70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 25 | 0,35280 Kč | 8,82 Kč |
| 50 | 0,27720 Kč | 13,86 Kč |
| 100 | 0,22470 Kč | 22,47 Kč |
| 250 | 0,17304 Kč | 43,26 Kč |
| 500 | 0,14362 Kč | 71,81 Kč |
| 1 000 | 0,12053 Kč | 120,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08450 Kč | 422,50 Kč |
| 10 000 | 0,07410 Kč | 741,00 Kč |
| 15 000 | 0,06908 Kč | 1 036,20 Kč |
| 25 000 | 0,06364 Kč | 1 591,00 Kč |
| 35 000 | 0,06054 Kč | 2 118,90 Kč |
| 50 000 | 0,05761 Kč | 2 880,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


