0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
cut-tape-render

RMCF0805JT10K0

DigiKey Part Number
RMCF0805JT10K0TR-ND - Tape & Reel (TR)
RMCF0805JT10K0CT-ND - Cut Tape (CT)
RMCF0805JT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT10K0
Description
RES 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 977 996
Factory Stock: 5 885 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06631 Kč331,55 Kč
10 0000,04421 Kč442,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,29500 Kč2,95 Kč
250,21880 Kč5,47 Kč
500,21480 Kč10,74 Kč
1000,16420 Kč16,42 Kč
2500,13556 Kč33,89 Kč
5000,11410 Kč57,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,29100 Kč2,91 Kč
250,21640 Kč5,41 Kč
500,21220 Kč10,61 Kč
1000,16230 Kč16,23 Kč
2500,13400 Kč33,50 Kč
5000,11276 Kč56,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč