CRCW0805200KFKTC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 3 335
Unit Price: 2,94000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 95 457
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Similar


Vishay Dale
In Stock: 9 205
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,83942 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,75118 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,41526 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 29 498
Unit Price: 2,52000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 28 199
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 59 976
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 57 294
Unit Price: 2,10000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,30461 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,50597 Kč
Datasheet
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805200KFKTC

DigiKey Part Number
CRCW0805200KFKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805200KFKTC
Description
RES SMD 200K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805200KFKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805200KDKEAPVishay Dale0CRCW0805200KDKEAP-ND0,00000 KčUpgrade
RCA0805200KFKEAVishay Dale3 335541-RCA0805200KFKEACT-ND2,94000 KčUpgrade
CRCW0805200KFKEACVishay Dale95 457541-4159-1-ND2,10000 KčSimilar
CRCW0805200KFKEBCVishay Dale0CRCW0805200KFKEBC-ND0,14484 KčSimilar
RCV0805200KFKEAVishay Dale9 205BC2853CT-ND4,62000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,39611 Kč7 922,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,39611 Kč
Unit Price with VAT:0,47929 Kč