Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805200KFKEBC | |
|---|---|
DigiKey Part Number | CRCW0805200KFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805200KFKEBC |
Description | RES 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200KFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805200KDKEAP | Vishay Dale | 0 | CRCW0805200KDKEAP-ND | 0,00000 Kč | Upgrade |
| CRCW0805200KFKEB | Vishay Dale | 6 274 | 541-CRCW0805200KFKEBCT-ND | 2,09000 Kč | Upgrade |
| CRCW0805200KFKTB | Vishay Dale | 0 | CRCW0805200KFKTB-ND | 0,41526 Kč | Upgrade |
| CRCW0805200KFKTC | Vishay Dale | 0 | CRCW0805200KFKTC-ND | 0,39611 Kč | Upgrade |
| RCV0805200KFKEA | Vishay Dale | 9 205 | BC2853CT-ND | 4,62000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,14484 Kč | 7 242,00 Kč |
| Unit Price without VAT: | 0,14484 Kč |
|---|---|
| Unit Price with VAT: | 0,17526 Kč |










