
CRCW0805200KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0805200KFKTATR-ND - Tape & Reel (TR) 541-CRCW0805200KFKTACT-ND - Cut Tape (CT) 541-CRCW0805200KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805200KFKTA |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200KFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0805200KFKEA | Vishay Dale | 4 283 | 541-10513-1-ND | 4,41000 Kč | Upgrade |
| RMCF0805FG200K | Stackpole Electronics Inc | 28 199 | 738-RMCF0805FG200KCT-ND | 2,10000 Kč | Direct |
| AC0805FR-07200KL | YAGEO | 41 956 | YAG3706CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 25 | 1,29320 Kč | 32,33 Kč |
| 50 | 1,08440 Kč | 54,22 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 250 | 0,76164 Kč | 190,41 Kč |
| 500 | 0,66862 Kč | 334,31 Kč |
| 1 000 | 0,59522 Kč | 595,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46011 Kč | 2 300,55 Kč |
| 10 000 | 0,42733 Kč | 4 273,30 Kč |
| 15 000 | 0,41138 Kč | 6 170,70 Kč |
| 25 000 | 0,39409 Kč | 9 852,25 Kč |
| 35 000 | 0,38420 Kč | 13 447,00 Kč |
| 50 000 | 0,37484 Kč | 18 742,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

